
ADS1219IRTER | |
|---|---|
DigiKey Part Number | 296-ADS1219IRTERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1219IRTER |
Description | IC ADC 24BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1219IRTER Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 1k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 16-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 16-WQFN (3x3) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,39772 € | 13.193,16 € |
| Unit Price without VAT: | 4,39772 € |
|---|---|
| Unit Price with VAT: | 5,23329 € |

