

ADS1216Y/2K | |
|---|---|
DigiKey Part Number | 296-41186-2-ND - Tape & Reel (TR) 296-41186-1-ND - Cut Tape (CT) 296-41186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1216Y/2K |
Description | IC ADC 24BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1216Y/2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 780 | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.85V ~ 5.25V | |
Voltage - Supply, Digital | 2.95V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 € | 19,64 € |
| 10 | 15,72100 € | 157,21 € |
| 25 | 14,74400 € | 368,60 € |
| 100 | 13,66950 € | 1.366,95 € |
| 250 | 13,15736 € | 3.289,34 € |
| 500 | 12,84870 € | 6.424,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 13,98880 € | 27.977,60 € |
| Unit Price without VAT: | 19,64000 € |
|---|---|
| Unit Price with VAT: | 23,37160 € |


