ADS1213E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.984
Unit Price: 16,91000 €
Datasheet
22 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-SSOP
28-SSOP Pkg

ADS1213E

DigiKey Part Number
ADS1213E-ND
Manufacturer
Manufacturer Product Number
ADS1213E
Description
IC ADC 22BIT 28-SSOP
Customer Reference
Detailed Description
22 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1213E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External, Internal
Packaging
Tube
Voltage - Supply, Analog
5V
Part Status
Obsolete
Voltage - Supply, Digital
5V
Number of Bits
22
Features
PGA
Sampling Rate (Per Second)
6.25k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
Differential
Supplier Device Package
28-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1256IDBRTexas Instruments2.984296-25898-1-ND16,91000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types