MFR Recommended
MFR Recommended


ADS1212U/1K | |
|---|---|
DigiKey Part Number | ADS1212U/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1212U/1K |
Description | IC ADC 22BIT 8-SOIC |
Customer Reference | |
Detailed Description | 22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS1212U/1K Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 5V |
Part Status Obsolete | Voltage - Supply, Digital 5V |
Number of Bits 22 | Features PGA |
Sampling Rate (Per Second) 6.25k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1246IPWR | Texas Instruments | 2.551 | 296-41188-1-ND | 7,37000 € | MFR Recommended |
| ADS1255IDBR | Texas Instruments | 1.554 | 296-25897-1-ND | 14,62000 € | MFR Recommended |



