MFR Recommended


ADS1211E/1K | |
|---|---|
DigiKey Part Number | ADS1211E/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1211E/1K |
Description | IC ADC 24BIT 28-SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1211E/1K Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 5V |
Part Status Obsolete | Voltage - Supply, Digital 5V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 16k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential | Supplier Device Package 28-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1256IDBR | Texas Instruments | 2.355 | 296-25898-1-ND | 16,24000 € | MFR Recommended |


