
ADS1209SPWR | |
|---|---|
DigiKey Part Number | ADS1209SPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1209SPWR |
Description | IC DAS/ADC/DAC SPECIAL 24-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b 40k Serial 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1209SPWR Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V, 5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Sigma-Delta Modulator | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 24-TSSOP |
Sampling Rate (Per Second) 40k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,59672 € | 19.193,44 € |
| Unit Price without VAT: | 9,59672 € |
|---|---|
| Unit Price with VAT: | 11,42010 € |

