
ADS1205IRGET | |
|---|---|
DigiKey Part Number | 296-18193-2-ND - Tape & Reel (TR) 296-18193-1-ND - Cut Tape (CT) 296-18193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1205IRGET |
Description | IC DAS/ADC/DAC SPECIAL 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 40k Serial 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1205IRGET Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Modulator | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-VFQFN Exposed Pad |
Resolution (Bits) 16 b | Supplier Device Package 24-VQFN (4x4) |
Sampling Rate (Per Second) 40k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,30000 € | 16,30 € |
| 10 | 12,97700 € | 129,77 € |
| 25 | 12,14760 € | 303,69 € |
| 100 | 11,35080 € | 1.135,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,80152 € | 2.700,38 € |
| 500 | 10,53956 € | 5.269,78 € |
| 750 | 10,40840 € | 7.806,30 € |
| Unit Price without VAT: | 16,30000 € |
|---|---|
| Unit Price with VAT: | 19,39700 € |



