ADS1205IRGERG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 8,26220 €
Datasheet
Modulator 16 b 40k Serial 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1205IRGERG4

DigiKey Part Number
ADS1205IRGERG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1205IRGERG4
Description
IC DAS/ADC/DAC SPECIAL 24-VQFN
Customer Reference
Detailed Description
Modulator 16 b 40k Serial 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS1205IRGERG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Modulator
Number of Channels
2
Resolution (Bits)
16 b
Sampling Rate (Per Second)
40k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,01753 €18.052,59 €
Manufacturers Standard Package
Unit Price without VAT:6,01753 €
Unit Price with VAT:7,16086 €