
ADS1204IRHBT | |
|---|---|
DigiKey Part Number | 296-17187-2-ND - Tape & Reel (TR) 296-17187-1-ND - Cut Tape (CT) 296-17187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1204IRHBT |
Description | IC DAS/ADC/DAC SPECIAL 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 40k Parallel 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1204IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 40k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,28000 € | 21,28 € |
| 10 | 17,09800 € | 170,98 € |
| 25 | 16,05400 € | 401,35 € |
| 100 | 14,90590 € | 1.490,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,35868 € | 3.589,67 € |
| 500 | 14,02872 € | 7.014,36 € |
| Unit Price without VAT: | 21,28000 € |
|---|---|
| Unit Price with VAT: | 25,32320 € |

