

ADS1203IRGTT | |
|---|---|
DigiKey Part Number | 296-17908-2-ND - Tape & Reel (TR) 296-17908-1-ND - Cut Tape (CT) 296-17908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1203IRGTT |
Description | IC DAS/ADC/DAC SPECIAL 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 40k Serial 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1203IRGTT Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Modulator | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-VFQFN Exposed Pad |
Resolution (Bits) 16 b | Supplier Device Package 16-VQFN (3x3) |
Sampling Rate (Per Second) 40k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 10 | 8,17600 € | 81,76 € |
| 25 | 7,61520 € | 190,38 € |
| 100 | 6,99840 € | 699,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,70428 € | 1.676,07 € |
| 500 | 6,52706 € | 3.263,53 € |
| 750 | 6,43833 € | 4.828,75 € |
| 1.250 | 6,33997 € | 7.924,96 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |

