

ADS1203IRGTR | |
|---|---|
DigiKey Part Number | ADS1203IRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1203IRGTR |
Description | IC DAS/ADC/DAC SPECIAL 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 40k Serial 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1203IRGTR Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Modulator | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-VFQFN Exposed Pad |
Resolution (Bits) 16 b | Supplier Device Package 16-VQFN (3x3) |
Sampling Rate (Per Second) 40k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,82479 € | 17.474,37 € |
| Unit Price without VAT: | 5,82479 € |
|---|---|
| Unit Price with VAT: | 6,93150 € |

