
ADS1198CZXGR | |
|---|---|
DigiKey Part Number | ADS1198CZXGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1198CZXGR |
Description | IC AFE 16BIT 64-NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 16 Bit 8.2 mW 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1198CZXGR Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LFBGA |
Number of Bits 16 | Supplier Device Package 64-NFBGA (8x8) |
Number of Channels 8 | Base Product Number |
Power (Watts) 8.2 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,83182 € | 15.831,82 € |
| Unit Price without VAT: | 15,83182 € |
|---|---|
| Unit Price with VAT: | 18,83987 € |

