
ADS1178EVM | |
|---|---|
DigiKey Part Number | ADS1178EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS1178EVM |
Description | EVALUATION MODULE FOR ADS1178 |
Customer Reference | |
Detailed Description | ADS1178 - 16 Bit 52k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range ±2.5V |
Packaging Box | Power (Typ) @ Conditions 31mW @ 52kSPS |
Part Status Obsolete | Utilized IC / Part ADS1178 |
Number of A/D Converters 8 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 52k |

