ADS1178 - 16 Bit 52k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS1178 - 16 Bit 52k Samples per Second Analog to Digital Converter (ADC) Evaluation Board

ADS1178EVM-PDK

DigiKey Part Number
296-45588-ND
Manufacturer
Manufacturer Product Number
ADS1178EVM-PDK
Description
KIT PERFORMANCE DEV FOR ADS1178
Customer Reference
Detailed Description
ADS1178 - 16 Bit 52k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
8
Number of Bits
16
Sampling Rate (Per Second)
52k
Data Interface
Serial
Input Range
±2.5V
Power (Typ) @ Conditions
31mW @ 52kSPS
Utilized IC / Part
ADS1178
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.