MFR Recommended
Parametric Equivalent

ADS1158IRTCTG4 | |
|---|---|
DigiKey Part Number | ADS1158IRTCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1158IRTCTG4 |
Description | IC ADC 16BIT 48-VQFN |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1158IRTCTG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 8, 16 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 48-VQFN (7x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1158IRTCT | Texas Instruments | 644 | 296-23494-1-ND | 14,97000 € | MFR Recommended |
| ADS1158IRTCR | Texas Instruments | 1.066 | ADS1158IRTCR-ND | 9,25536 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,35884 € | 2.089,71 € |
| 500 | 8,14778 € | 4.073,89 € |
| 750 | 8,04203 € | 6.031,52 € |
| Unit Price without VAT: | 8,35884 € |
|---|---|
| Unit Price with VAT: | 9,94702 € |



