
ADS1158EVM | |
|---|---|
DigiKey Part Number | ADS1158EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS1158EVM |
Description | EVALUATION MODULE FOR ADS1158 |
Customer Reference | |
Detailed Description | ADS1158 - 16 Bit 125k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 125k | |
Data Interface | SPI | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | 42mW @ 125kSPS | |
Utilized IC / Part | ADS1158 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


