16 Bit Analog to Digital Converter 4, 6 Input 1 Sigma-Delta 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS114S06BIRHBT

DigiKey Part Number
296-47423-2-ND - Tape & Reel (TR)
296-47423-1-ND - Cut Tape (CT)
296-47423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS114S06BIRHBT
Description
IC ADC 16BIT 32-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4, 6 Input 1 Sigma-Delta 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS114S06BIRHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
±2.5V, 2.7V ~ 5.25V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 3.6V
Number of Bits
16
Features
PGA, Temperature Sensor
Sampling Rate (Per Second)
4k
Operating Temperature
-40°C ~ 125°C (TA)
Number of Inputs
4, 6
Package / Case
32-VFQFN Exposed Pad
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
32-VQFN (5x5)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 276
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,90000 €8,90 €
106,94400 €69,44 €
256,45560 €161,39 €
1005,91850 €591,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,66260 €1.415,65 €
5005,50836 €2.754,18 €
7505,43113 €4.073,35 €
1.2505,34554 €6.681,92 €
Manufacturers Standard Package
Unit Price without VAT:8,90000 €
Unit Price with VAT:10,59100 €