
ADS1148V2EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADS1148V2EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS1148V2EVM-PDK |
Description | EVAL BOARD FOR ADS1148 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1148 - 16 Bit 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2k | |
Data Interface | Serial, SPI | |
Input Range | ±VREF/gain | |
Power (Typ) @ Conditions | 2.3mW @ 20sps | |
Utilized IC / Part | ADS1148 | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,72000 € | 322,72 € |
| Unit Price without VAT: | 322,72000 € |
|---|---|
| Unit Price with VAT: | 384,03680 € |

