ADS1148 - 16 Bit 5 ~ 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1148EVM

DigiKey Part Number
296-27324-ND
Manufacturer
Manufacturer Product Number
ADS1148EVM
Description
EVAL MODULE FOR ADS1148
Customer Reference
Detailed Description
ADS1148 - 16 Bit 5 ~ 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Texas Instruments
Input Range
±VREF/gain
Packaging
Bulk
Power (Typ) @ Conditions
2.3mW @ 20sps
Part Status
Obsolete
Utilized IC / Part
ADS1148
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
5 ~ 2k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.