
ADS1146EVM | |
|---|---|
DigiKey Part Number | 296-27320-ND |
Manufacturer | |
Manufacturer Product Number | ADS1146EVM |
Description | EVAL MODULE FOR ADS1146 |
Customer Reference | |
Detailed Description | ADS1146 - 16 Bit 5 ~ 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Input Range ±VREF/gain |
Packaging Bulk | Power (Typ) @ Conditions 2.3mW @ 20sps |
Part Status Obsolete | Utilized IC / Part ADS1146 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 5 ~ 2k |

