
ADS1146EVM-PDK | |
|---|---|
DigiKey Part Number | 296-27321-ND |
Manufacturer | |
Manufacturer Product Number | ADS1146EVM-PDK |
Description | KIT PERFORMANCE DEMO FOR ADS1146 |
Customer Reference | |
Detailed Description | ADS1146 - 16 Bit 5 ~ 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 5 ~ 2k | |
Data Interface | SPI | |
Input Range | ±VREF/gain | |
Power (Typ) @ Conditions | 2.3mW @ 20sps | |
Utilized IC / Part | ADS1146 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

