
ADS1131REF | |
|---|---|
DigiKey Part Number | 296-29836-ND |
Manufacturer | |
Manufacturer Product Number | ADS1131REF |
Description | EVAL MODULE FOR ADS1131 |
Customer Reference | |
Detailed Description | ADS1131 - 18 Bit 10, 80 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 10, 80 |
Manufacturer Texas Instruments | Data Interface Serial |
Packaging Box | Power (Typ) @ Conditions 5mW @ 5V |
Part Status Obsolete | Utilized IC / Part ADS1131 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |

