
ADS1130IPW | |
|---|---|
DigiKey Part Number | 296-24612-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1130IPW |
Description | IC ADC 18BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1130IPW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.3V |
Number of Bits 18 | Voltage - Supply, Digital 2.7V ~ 5.3V |
Sampling Rate (Per Second) 80 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 4,84589 € | 872,26 € |
| Unit Price without VAT: | 4,84589 € |
|---|---|
| Unit Price with VAT: | 5,76661 € |

