
ADS112U04IRTET | |
|---|---|
DigiKey Part Number | 296-53163-2-ND - Tape & Reel (TR) 296-53163-1-ND - Cut Tape (CT) 296-53163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS112U04IRTET |
Description | IC ADC 16BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS112U04IRTET Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.3V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.3V ~ 5.5V |
Number of Bits 16 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 2k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 16-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 16-WQFN (3x3) |
Data Interface UART | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,73300 € | 57,33 € |
| 25 | 5,31920 € | 132,98 € |
| 100 | 4,86380 € | 486,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,51136 € | 1.127,84 € |
| 500 | 4,38432 € | 2.192,16 € |
| 750 | 4,32069 € | 3.240,52 € |
| 1.250 | 4,25023 € | 5.312,79 € |
| 1.750 | 4,20903 € | 7.365,80 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |


