
ADS112U04IPW | |
|---|---|
DigiKey Part Number | 296-ADS112U04IPW-ND |
Manufacturer | |
Manufacturer Product Number | ADS112U04IPW |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS112U04IPW Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog ±2.5V, 2.3V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.3V ~ 5.5V |
Number of Bits 16 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 2k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface UART | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,73300 € | 57,33 € |
| 90 | 4,89256 € | 440,33 € |
| 180 | 4,71822 € | 849,28 € |
| 270 | 4,63093 € | 1.250,35 € |
| 540 | 4,50285 € | 2.431,54 € |
| 1.080 | 4,39745 € | 4.749,25 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

