
ADS1115IRUGT | |
|---|---|
DigiKey Part Number | 296-24935-2-ND - Tape & Reel (TR) 296-24935-1-ND - Cut Tape (CT) 296-24935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1115IRUGT |
Description | IC ADC 16BIT 10-X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1115IRUGT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 860 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 10-XFQFN |
Input Type Differential, Single Ended | Supplier Device Package 10-X2QFN (2x1.5) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 4,61900 € | 46,19 € |
| 25 | 4,27480 € | 106,87 € |
| 100 | 3,89650 € | 389,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,71588 € | 928,97 € |
| 500 | 3,60712 € | 1.803,56 € |
| 750 | 3,55261 € | 2.664,46 € |
| 1.250 | 3,49226 € | 4.365,32 € |
| 1.750 | 3,45695 € | 6.049,66 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |













