


ADS1115IDYNR | |
|---|---|
DigiKey Part Number | 296-ADS1115IDYNRTR-ND - Tape & Reel (TR) 296-ADS1115IDYNRCT-ND - Cut Tape (CT) 296-ADS1115IDYNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1115IDYNR |
Description | IC ADC 16BIT SOT-5X3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta SOT-5X3 |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2V ~ 5.5V |
Sampling Rate (Per Second) 860 | Features PGA, Selectable Address |
Number of Inputs 2, 4 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 10-SMD, Flat Leads |
Data Interface I2C | Supplier Device Package SOT-5X3 |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,24300 € | 32,43 € |
| 25 | 2,98880 € | 74,72 € |
| 100 | 2,70930 € | 270,93 € |
| 250 | 2,58380 € | 645,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,12747 € | 6.382,41 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |






