
ADS1114IDGST | |
|---|---|
DigiKey Part Number | 296-24932-2-ND - Tape & Reel (TR) 296-24932-1-ND - Cut Tape (CT) 296-24932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1114IDGST |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1114IDGST Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 860 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,65600 € | 46,56 € |
| 25 | 4,30920 € | 107,73 € |
| 100 | 3,92760 € | 392,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,74564 € | 936,41 € |
| 500 | 3,63598 € | 1.817,99 € |
| 750 | 3,58104 € | 2.685,78 € |
| 1.250 | 3,52019 € | 4.400,24 € |
| 1.750 | 3,48462 € | 6.098,09 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |





