
ADS1113IDGST | |
|---|---|
DigiKey Part Number | 296-24930-2-ND - Tape & Reel (TR) 296-24930-1-ND - Cut Tape (CT) 296-24930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1113IDGST |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1113IDGST Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 16 | Features Selectable Address |
Sampling Rate (Per Second) 860 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,07900 € | 40,79 € |
| 25 | 3,76880 € | 94,22 € |
| 100 | 3,42840 € | 342,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,26612 € | 816,53 € |
| 500 | 3,16832 € | 1.584,16 € |
| 750 | 3,11933 € | 2.339,50 € |
| 1.250 | 3,06506 € | 3.831,32 € |
| 1.750 | 3,03335 € | 5.308,36 € |
| 2.500 | 3,00283 € | 7.507,07 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |


