MFR Recommended
Parametric Equivalent
Parametric Equivalent


ADS1112IDRCRG4 | |
|---|---|
DigiKey Part Number | ADS1112IDRCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1112IDRCRG4 |
Description | IC ADC 16BIT 10-VSON |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 3 Input 1 Sigma-Delta 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1112IDRCRG4 Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 240 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 3 | Package / Case 10-VFDFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 10-VSON (3x3) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1112IDRCR | Texas Instruments | 0 | ADS1112IDRCR-ND | 5,87672 € | MFR Recommended |
| ADS1112IDRCT | Texas Instruments | 3.346 | 296-15761-1-ND | 10,13000 € | Parametric Equivalent |
| ADS1112IDRCTG4 | Texas Instruments | 0 | ADS1112IDRCTG4-ND | 4,87020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,76746 € | 9.418,65 € |
| Unit Price without VAT: | 3,76746 € |
|---|---|
| Unit Price with VAT: | 4,48328 € |


