MFR Recommended
Parametric Equivalent
Parametric Equivalent


ADS1112IDGSRG4 | |
|---|---|
DigiKey Part Number | ADS1112IDGSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1112IDGSRG4 |
Description | IC ADC 16BIT 10-VSSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 3 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1112IDGSRG4 Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 240 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 3 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1112IDGSR | Texas Instruments | 6.434 | 296-25891-1-ND | 6,55000 € | MFR Recommended |
| ADS1112IDGST | Texas Instruments | 2.052 | 296-15334-1-ND | 8,28000 € | Parametric Equivalent |
| ADS1112IDGSTG4 | Texas Instruments | 0 | ADS1112IDGSTG4-ND | 4,64140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,76746 € | 9.418,65 € |
| Unit Price without VAT: | 3,76746 € |
|---|---|
| Unit Price with VAT: | 4,48328 € |


