

ADS1110A7IDBVT | |
|---|---|
DigiKey Part Number | 296-14468-2-ND - Tape & Reel (TR) 296-14468-1-ND - Cut Tape (CT) 296-14468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1110A7IDBVT |
Description | IC ADC 16BIT SIGMA-DELTA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1110A7IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,21212 € | 803,03 € |
| 500 | 3,11596 € | 1.557,98 € |
| 750 | 3,06777 € | 2.300,83 € |
| 1.250 | 3,01440 € | 3.768,00 € |
| 1.750 | 2,98323 € | 5.220,65 € |
| 2.500 | 2,95321 € | 7.383,02 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

