16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1110A5IDBVT

DigiKey Part Number
296-ADS1110A5IDBVTTR-ND - Tape & Reel (TR)
296-ADS1110A5IDBVTCT-ND - Cut Tape (CT)
296-ADS1110A5IDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1110A5IDBVT
Description
IC ADC 16BIT SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1110A5IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
16
Features
PGA, Selectable Address
Sampling Rate (Per Second)
240
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
SOT-23-6
Input Type
Differential, Single Ended
Supplier Device Package
SOT-23-6
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1110A0IDBVRTexas Instruments3.598296-25890-1-ND4,14000 €Parametric Equivalent
In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,32000 €5,32 €
104,08000 €40,80 €
253,77000 €94,25 €
1003,42970 €342,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,26736 €816,84 €
5003,16954 €1.584,77 €
7503,12053 €2.340,40 €
1.2503,06623 €3.832,79 €
1.7503,03451 €5.310,39 €
2.5003,00399 €7.509,97 €
Manufacturers Standard Package
Unit Price without VAT:5,32000 €
Unit Price with VAT:6,33080 €

Other Suppliers on DigiKey

26.951In Stock
Ships from Rochester Electronics, LLC