

ADS1110A3IDBVT | |
|---|---|
DigiKey Part Number | 296-14464-2-ND - Tape & Reel (TR) 296-14464-1-ND - Cut Tape (CT) 296-14464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1110A3IDBVT |
Description | IC ADC 16BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1110A3IDBVT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 240 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1110A0IDBVR | Texas Instruments | 3.598 | 296-25890-1-ND | 4,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,44200 € | 34,42 € |
| 25 | 3,17440 € | 79,36 € |
| 100 | 2,88000 € | 288,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,73964 € | 684,91 € |
| 500 | 2,65508 € | 1.327,54 € |
| 750 | 2,61272 € | 1.959,54 € |
| 1.250 | 2,56579 € | 3.207,24 € |
| 1.750 | 2,53836 € | 4.442,13 € |
| 2.500 | 2,51199 € | 6.279,97 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |

