

ADS1110A0IDBVT | |
|---|---|
DigiKey Part Number | 296-14461-2-ND - Tape & Reel (TR) 296-14461-1-ND - Cut Tape (CT) 296-14461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1110A0IDBVT |
Description | IC ADC 16BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1110A0IDBVT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 240 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1110A0IDBVR | Texas Instruments | 3.598 | 296-25890-1-ND | 4,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,08000 € | 40,80 € |
| 25 | 3,77000 € | 94,25 € |
| 100 | 3,42970 € | 342,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,26736 € | 816,84 € |
| 500 | 3,16954 € | 1.584,77 € |
| 750 | 3,12053 € | 2.340,40 € |
| 1.250 | 3,06623 € | 3.832,79 € |
| 1.750 | 3,03451 € | 5.310,39 € |
| 2.500 | 3,00399 € | 7.509,97 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |


