
ADS1100A3IDBVT | |
|---|---|
DigiKey Part Number | 296-14300-2-ND - Tape & Reel (TR) 296-14300-1-ND - Cut Tape (CT) 296-14300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1100A3IDBVT |
Description | IC ADC 16BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1100A3IDBVT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 128 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3421A1T-E/CH | Microchip Technology | 3.930 | MCP3421A1T-E/CHCT-ND | 2,66000 € | Similar |
| MCP3421A3T-E/CH | Microchip Technology | 11.868 | MCP3421A3T-E/CHCT-ND | 2,66000 € | Similar |
| MCP3425A1T-E/CH | Microchip Technology | 2.383 | 150-MCP3425A1T-E/CHCT-ND | 2,12000 € | Similar |
| MCP3425A2T-E/CH | Microchip Technology | 2.150 | 150-MCP3425A2T-E/CHCT-ND | 2,12000 € | Similar |
| MCP3425A3T-E/CH | Microchip Technology | 2.356 | 150-MCP3425A3T-E/CHCT-ND | 2,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,93100 € | 39,31 € |
| 25 | 3,63080 € | 90,77 € |
| 100 | 3,30060 € | 330,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,14324 € | 785,81 € |
| 500 | 3,04834 € | 1.524,17 € |
| 750 | 3,00083 € | 2.250,62 € |
| 1.250 | 2,94818 € | 3.685,22 € |
| 1.750 | 2,91741 € | 5.105,47 € |
| 2.500 | 2,88782 € | 7.219,55 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

