16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1100A2IDBVR

DigiKey Part Number
296-ADS1100A2IDBVRTR-ND - Tape & Reel (TR)
296-ADS1100A2IDBVRCT-ND - Cut Tape (CT)
296-ADS1100A2IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1100A2IDBVR
Description
IC ADC 16BIT SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1100A2IDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
128
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,30700 €33,07 €
253,04840 €76,21 €
1002,76330 €276,33 €
2502,63604 €659,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,39493 €7.184,79 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €

Other Suppliers on DigiKey

13.112In Stock
Ships from Rochester Electronics, LLC