
ADS1018IRUGT | |
|---|---|
DigiKey Part Number | 296-35611-2-ND - Tape & Reel (TR) 296-35611-1-ND - Cut Tape (CT) 296-35611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1018IRUGT |
Description | IC ADC 12BIT 10-X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1018IRUGT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 12 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 3.3k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 10-XFQFN |
Input Type Differential, Single Ended | Supplier Device Package 10-X2QFN (2x1.5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,63400 € | 26,34 € |
| 25 | 2,42080 € | 60,52 € |
| 100 | 2,18700 € | 218,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,07552 € | 518,88 € |
| 500 | 2,00832 € | 1.004,16 € |
| 750 | 1,97465 € | 1.480,99 € |
| 1.250 | 1,93737 € | 2.421,71 € |
| 1.750 | 1,91557 € | 3.352,25 € |
| 2.500 | 1,89462 € | 4.736,55 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

