
ADS1014LIDGSR | |
|---|---|
DigiKey Part Number | 296-ADS1014LIDGSRTR-ND - Tape & Reel (TR) 296-ADS1014LIDGSRCT-ND - Cut Tape (CT) 296-ADS1014LIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1014LIDGSR |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1014LIDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Features | Oscillator, PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88600 € | 18,86 € |
| 25 | 1,72680 € | 43,17 € |
| 100 | 1,55110 € | 155,11 € |
| 250 | 1,46724 € | 366,81 € |
| 500 | 1,43916 € | 719,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33131 € | 3.328,28 € |
| 5.000 | 1,30486 € | 6.524,30 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

