
ADS1013QNKSRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS1013QNKSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1013QNKSRQ1 |
Description | IC ADC 12BIT 10-UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-UQFN (2x1.6) |
Datasheet | Datasheet |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 12 | Features Internal Oscillator |
Sampling Rate (Per Second) 3.3k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 10-UFQFN |
Input Type Differential, Single Ended | Supplier Device Package 10-UQFN (2x1.6) |
Data Interface I2C | Mounting Type Surface Mount, Wettable Flank |
Configuration ADC | Grade Automotive |
Ratio - S/H:ADC 0:1 | Qualification AEC-Q100 |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,53473 € | 7.673,65 € |
| Unit Price without VAT: | 1,53473 € |
|---|---|
| Unit Price with VAT: | 1,82633 € |

