
ADS1013IRUGT | |
|---|---|
DigiKey Part Number | 296-25170-2-ND - Tape & Reel (TR) 296-25170-1-ND - Cut Tape (CT) 296-25170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1013IRUGT |
Description | IC ADC 12BIT SIGMA-DELTA 10X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1013IRUGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12300 € | 21,23 € |
| 25 | 1,94640 € | 48,66 € |
| 100 | 1,75180 € | 175,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65904 € | 414,76 € |
| 500 | 1,60310 € | 801,55 € |
| 750 | 1,57509 € | 1.181,32 € |
| 1.250 | 1,54405 € | 1.930,06 € |
| 1.750 | 1,52591 € | 2.670,34 € |
| 2.500 | 1,50847 € | 3.771,17 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

