
ADS1013IDGSR | |
|---|---|
DigiKey Part Number | 296-48472-2-ND - Tape & Reel (TR) 296-48472-1-ND - Cut Tape (CT) 296-48472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1013IDGSR |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1013IDGSR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 12 | Features Selectable Address |
Sampling Rate (Per Second) 3.3k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77100 € | 17,71 € |
| 25 | 1,62040 € | 40,51 € |
| 100 | 1,45430 € | 145,43 € |
| 250 | 1,37508 € | 343,77 € |
| 500 | 1,34586 € | 672,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24653 € | 3.116,32 € |
| 5.000 | 1,22153 € | 6.107,65 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |



