Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS1000A1QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-43011-2-ND - Tape & Reel (TR) 296-43011-1-ND - Cut Tape (CT) 296-43011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1000A1QDBVRQ1 |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1000A1QDBVRQ1 Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | Features PGA, Selectable Address |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 128 | Package / Case SOT-23-6 |
Number of Inputs 1 | Supplier Device Package SOT-23-6 |
Input Type Differential, Single Ended | Mounting Type Surface Mount |
Data Interface I2C | Grade Automotive |
Configuration PGA-ADC | Qualification AEC-Q100 |
Number of A/D Converters 1 | Base Product Number |
Architecture Sigma-Delta |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1000A0IDBVR | Texas Instruments | 1.237 | 296-38847-1-ND | 2,51000 € | Parametric Equivalent |
| ADS1000A0IDBVRG4 | Texas Instruments | 0 | ADS1000A0IDBVRG4-ND | 1,02685 € | Parametric Equivalent |
| ADS1000A0IDBVT | Texas Instruments | 463 | 296-20737-1-ND | 3,35000 € | Parametric Equivalent |
| ADS1000A0IDBVTG4 | Texas Instruments | 0 | ADS1000A0IDBVTG4-ND | 1,36104 € | Parametric Equivalent |
| ADS1000A0QDBVRQ1 | Texas Instruments | 64.068 | 296-25254-1-ND | 3,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,95411 € | 5.862,33 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |


