

ADS1000A1IDBVR | |
|---|---|
DigiKey Part Number | 296-ADS1000A1IDBVRTR-ND - Tape & Reel (TR) 296-ADS1000A1IDBVRCT-ND - Cut Tape (CT) 296-ADS1000A1IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1000A1IDBVR |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1000A1IDBVR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 12 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 128 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1000A0IDBVR | Texas Instruments | 1.249 | 296-38847-1-ND | 2,30000 € | Parametric Equivalent |
| ADS1000A0IDBVT | Texas Instruments | 463 | 296-20737-1-ND | 3,07000 € | Parametric Equivalent |
| ADS1000A0QDBVRQ1 | Texas Instruments | 1.332 | 296-25254-1-ND | 3,02000 € | Parametric Equivalent |
| ADS1000A1IDBVT | Texas Instruments | 203 | 296-20738-1-ND | 3,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,71560 € | 42,89 € |
| 100 | 1,54110 € | 154,11 € |
| 250 | 1,45792 € | 364,48 € |
| 500 | 1,43038 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31558 € | 3.946,74 € |
| 6.000 | 1,29063 € | 7.743,78 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |


