
ADCV0831EVAL | |
|---|---|
DigiKey Part Number | ADCV0831EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADCV0831EVAL |
Description | BOARD EVALUATION FOR ADCV0831 |
Customer Reference | |
Detailed Description | ADCV0831 - 8 Bit 62.5k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 62.5k | |
Data Interface | Serial | |
Input Range | 0 ~ 3V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADCV0831 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

