
ADCS9888CVH-170/NOPB | |
|---|---|
DigiKey Part Number | ADCS9888CVH-170/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADCS9888CVH-170/NOPB |
Description | IC AFE 8BIT 128-PQFP |
Customer Reference | |
Detailed Description | 3 Channel AFE 8 Bit 1.3 W 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADCS9888CVH-170/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of Channels | 3 | |
Power (Watts) | 1.3 W | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |

