ADCS7476AIMF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.245
Unit Price: 4,03000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.107
Unit Price: 5,53000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.605
Unit Price: 4,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 715
Unit Price: 6,27000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,07026 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.292
Unit Price: 3,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.203
Unit Price: 11,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.596
Unit Price: 11,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 604
Unit Price: 15,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.063
Unit Price: 13,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 523
Unit Price: 14,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 736
Unit Price: 30,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 348
Unit Price: 14,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,62215 €
Datasheet
ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCS7476AIMF

DigiKey Part Number
ADCS7476AIMFTR-ND - Tape & Reel (TR)
ADCS7476AIMFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADCS7476AIMF
Description
IC ADC 12BIT SAR SOT23-6
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADCS7476AIMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types