Parametric Equivalent

ADC3910S065IRSMR | |
|---|---|
DigiKey Part Number | 296-ADC3910S065IRSMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3910S065IRSMR |
Description | IC ADC 10BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 32-VQFN (4x4) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) | Architecture SAR |
Part Status Active | Reference Type External, Internal |
Number of Bits 10 | Voltage - Supply, Analog 1.7V ~ 1.9V |
Sampling Rate (Per Second) 65M | Voltage - Supply, Digital 1.7V ~ 1.9V, 3.2V ~ 3.4V |
Number of Inputs 1, 2 | Operating Temperature -40°C ~ 105°C |
Input Type Differential, Single Ended | Package / Case 32-VFQFN Exposed Pad |
Data Interface Parallel, Serial | Supplier Device Package 32-VQFN (4x4) |
Configuration ADC | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC3910S065IRSMT | Texas Instruments | 249 | 296-ADC3910S065IRSMTCT-ND | 17,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 9,31767 € | 27.953,01 € |
| Unit Price without VAT: | 9,31767 € |
|---|---|
| Unit Price with VAT: | 11,08803 € |


