
ADC3910D065IRSMT | |
|---|---|
DigiKey Part Number | 296-ADC3910D065IRSMTTR-ND - Tape & Reel (TR) 296-ADC3910D065IRSMTCT-ND - Cut Tape (CT) 296-ADC3910D065IRSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3910D065IRSMT |
Description | IC ADC 10BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 2 SAR 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3910D065IRSMT Models |
Category | Ratio - S/H:ADC 0:2 |
Manufacturer Texas Instruments | Number of A/D Converters 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Architecture SAR |
Part Status Active | Reference Type External, Internal |
Number of Bits 10 | Voltage - Supply, Analog 1.7V ~ 1.9V |
Sampling Rate (Per Second) 65M | Voltage - Supply, Digital 1.7V ~ 1.9V, 3.2V ~ 3.4V |
Number of Inputs 2, 4 | Operating Temperature -40°C ~ 105°C |
Input Type Differential, Single Ended | Package / Case 32-VFQFN Exposed Pad |
Data Interface Parallel, Serial | Supplier Device Package 32-VQFN (4x4) |
Configuration ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,25000 € | 25,25 € |
| 10 | 20,38400 € | 203,84 € |
| 25 | 19,16920 € | 479,23 € |
| 100 | 18,30240 € | 1.830,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,19744 € | 4.299,36 € |
| 500 | 16,81392 € | 8.406,96 € |
| Unit Price without VAT: | 25,25000 € |
|---|---|
| Unit Price with VAT: | 30,04750 € |

