8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3908S025IRSMT

DigiKey Part Number
296-ADC3908S025IRSMTTR-ND - Tape & Reel (TR)
296-ADC3908S025IRSMTCT-ND - Cut Tape (CT)
296-ADC3908S025IRSMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC3908S025IRSMT
Description
IC ADC 8BIT 32-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 32-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
25M
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
Parallel, Serial
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V, 3.2V ~ 3.4V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,35000 €8,35 €
106,49800 €64,98 €
256,03640 €150,91 €
1005,52880 €552,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,28676 €1.321,69 €
5005,14090 €2.570,45 €
7505,06788 €3.800,91 €
1.2504,98694 €6.233,67 €
Manufacturers Standard Package
Unit Price without VAT:8,35000 €
Unit Price with VAT:9,93650 €